Rochester Electronics 100325WFQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100325WFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.