This 24-pin dual D flip-flop IC operates within a temperature range of -55°C to 125°C. It features a military temperature grade and a JEDEC package code of R-GDIP-T24. The device has a propagation delay of 2.4 ns and a maximum frequency of 400 MHz. It is classified under MIL-STD-883 Class B and is suitable for use in high-reliability applications.
Rochester Electronics 100331DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100331DMQB to view detailed technical specifications.
No datasheet is available for this part.