Rochester Electronics 100331WFQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100331WFQMLV to view detailed technical specifications.
No datasheet is available for this part.