The 100341DMQB is a 24-bit parallel in/out shift register with a logic IC type of parallel in parallel out. It operates at a maximum frequency of 400MHz and has a propagation delay of 2.8ns. The device is packaged in a DIP-24 package and is rated for a temperature range of -55 to 125°C. It is compliant with MIL-STD-883 Class B screening level and is suitable for military applications.
Rochester Electronics 100341DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100341DMQB to view detailed technical specifications.
No datasheet is available for this part.