This 24-pin DIP shift register is a parallel in parallel out logic IC with 8 bits of data. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a propagation delay of 2 units and a maximum frequency of 400 kHz. It is packaged in a 0.400 inch plastic DIP-24 package.
Rochester Electronics 100341PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 400 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100341PC to view detailed technical specifications.
No datasheet is available for this part.