This 24-pin dual bus driver IC from Rochester Electronics operates within a temperature range of 0 to 85°C. It features a R-PDIP-T24 package type and has a propagation delay of 3.1 units. The device is designed for use in logic IC applications and has a true output polarity. It is a single-function device with 2 ports and supports 8-bit operations.
Rochester Electronics 100344PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 31.585 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 3.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100344PC to view detailed technical specifications.
No datasheet is available for this part.