This 24-bit D flip-flop features a 6-bit output and operates at a maximum frequency of 375 MHz. It has a propagation delay of 2.2 ns and is available in a QFN-24 package. The device is designed for military temperature grade applications and meets the MIL-STD-883 Class B screening level. It has a positive edge trigger type and complementary output polarity. The device is suitable for use in high-speed digital logic applications.
Rochester Electronics 100351FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.398 |
| Length | 9.398 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.2 |
| Number of Bits | 6 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 375 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 100351FMQB to view detailed technical specifications.
No datasheet is available for this part.