The 100351W-QMLV is a 6-bit D flip-flop from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-GQFP-F24. The device has a propagation delay of 2.2 nanoseconds and a maximum frequency of 375 MHz. It is qualified to MIL-STD-883 Class B and is suitable for use in military and aerospace applications.
Rochester Electronics 100351W-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.398 |
| Length | 9.398 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.2 |
| Number of Bits | 6 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 375 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100351W-QMLV to view detailed technical specifications.
No datasheet is available for this part.