The 100352PC is a 24-terminal dual bus driver IC from Rochester Electronics. It operates within a temperature range of 0°C to 85°C and features a DIP package with dimensions of 10.16mm in width and 30.585mm in length. This device is designed for use in logic IC applications and is classified as a 100K family member. It has a propagation delay of 2 units and supports 8-bit operations with true output polarity. The IC has two ports and is suitable for use in buffer and line driver applications.
Rochester Electronics 100352PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100352PC to view detailed technical specifications.
No datasheet is available for this part.