Rochester Electronics 100355DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | D LATCH |
| Family | 100K |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100355DMQB to view detailed technical specifications.
No datasheet is available for this part.