This quad flip-flop IC has 28 terminals and operates within a temperature range of 0 to 85 degrees Celsius. It features a low-level trigger type and complementary output polarity. The device has a propagation delay of 2 units and is packaged in a 28-pin QCCJ package.
Rochester Electronics 100355QC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100355QC to view detailed technical specifications.
No datasheet is available for this part.