The 100364DMQB is a 24-input 1-output true multiplexer from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 3.5ns. The device is packaged in a 24-pin DIP and is designed for use in military-grade applications.
Rochester Electronics 100364DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Family | 100K |
| Propagation Delay (tpd) | 3.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100364DMQB to view detailed technical specifications.
No datasheet is available for this part.