This 24-pin dual in-line package (DIP) transceiver from Rochester Electronics is designed to translate TTL logic levels to ECL levels. It operates within a temperature range of 0°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device features 4 functions and has a pin count of 24. It is designed to be used in logic IC applications, specifically as a translator and level shifter.
Rochester Electronics 100397PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSCEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100397PC to view detailed technical specifications.
No datasheet is available for this part.