Rochester Electronics 1N4751ATR technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N4751ATR to view detailed technical specifications.
No datasheet is available for this part.