Rochester Electronics 1N5236BTR technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N5236BTR to view detailed technical specifications.
No datasheet is available for this part.