Rochester Electronics 1N5253BRL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 1N5253BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.