Rochester Electronics 1N5340BG technical specifications.
| Current Rating | 200A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics 1N5340BG to view detailed technical specifications.
No datasheet is available for this part.