General purpose rectifier diode with a 3A current rating and 600V DC rated voltage. Features standard polarity and axial packaging. This component is halogen-free, lead-free, and REACH SVHC compliant. Designed for bulk packaging.
Rochester Electronics 1N5406RLG technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1N5406RLG to view detailed technical specifications.
No datasheet is available for this part.