This unidirectional silicon zener diode features a maximum power dissipation of 0.5W and is packaged in a DO-35 axial lead configuration. The diode element material is silicon and the diode type is a zener diode. The device is available in a glass package with 2 terminals.
Rochester Electronics 1N6005B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 1N6005B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.