Rochester Electronics 1N6276AG technical specifications.
| Current Rating | 67A |
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1N6276AG to view detailed technical specifications.
No datasheet is available for this part.