Rochester Electronics 1N6288ARL4G technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N6288ARL4G to view detailed technical specifications.
No datasheet is available for this part.