This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a 2-terminal axial configuration. The diode element is made of silicon and is packaged in a glass package with 2 terminals. It is suitable for use in a variety of applications where a zener diode is required.
Rochester Electronics 1N757ATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 1N757ATR to view detailed technical specifications.
No datasheet is available for this part.