0.2 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, DO-35
Rochester Electronics 1N914B_NL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 1N914B_NL to view detailed technical specifications.
No datasheet is available for this part.