Rochester Electronics 1SMA5.0AT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1SMA5.0AT3G to view detailed technical specifications.
No datasheet is available for this part.