Rochester Electronics 1SMA5933BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 22V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics 1SMA5933BT3G to view detailed technical specifications.
No datasheet is available for this part.