Rochester Electronics 1SMB170AT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Bulk |
| DC Rated Voltage | 170V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1SMB170AT3G to view detailed technical specifications.
No datasheet is available for this part.