Small signal diode for general purpose rectification. Features a 100V DC rated voltage and 200mA current rating. Achieves a fast 4ns switching time with low 3pF capacitance. Packaged in a 2-pin SOD-523 surface-mount format, this component is halogen-free, lead-free, and REACH SVHC compliant.
Rochester Electronics 1SS400T1G technical specifications.
| Capacitance | 3pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1SS400T1G to view detailed technical specifications.
No datasheet is available for this part.