Logic level TRIAC, 600V repetitive peak off-state voltage, 4A RMS on-state current. Features 4-quadrant switching capability. Encased in a TO-225 package with 3 terminals. Lead-free construction.
Rochester Electronics 2N6075BG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 2N6075BG to view detailed technical specifications.
No datasheet is available for this part.