NPN Bipolar Junction Transistor (BJT) designed for power applications. Features a maximum continuous collector current of 20A and a collector-emitter voltage rating of 100V. Encased in a TO-3 package (JEDEC TO-204AA, Case 1-07) with two bottom terminals. This silicon transistor offers a robust solution for high-current switching and amplification needs.
Rochester Electronics 2N6284G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 2N6284G to view detailed technical specifications.
No datasheet is available for this part.