Rochester Electronics 2W10G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Power Dissipation-Max | 3.13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 2W10G to view detailed technical specifications.
No datasheet is available for this part.