The 54F00DMQB is a dual 2-input NAND gate IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The IC is packaged in a 14-pin R-GDIP-T14 ceramic DIP package, measuring 7.62mm in width and 19.43mm in length. It features a propagation delay of 7ns and is classified as a military-grade component.
Rochester Electronics 54F00DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F00DMQB to view detailed technical specifications.
No datasheet is available for this part.