This 14-pin dual in-line package (DIP) logic IC is a military-grade inverter with a propagation delay of 7ns. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5 to 5.5V. The device has a maximum power supply current of 15.3mA and a pin count of 14. It is a member of the F/FAST family and is suitable for use in a variety of logic applications.
Rochester Electronics 54F04DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 15.3 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F04DM to view detailed technical specifications.
No datasheet is available for this part.