The 54F109DMQB is a 16-pin dual J-KBAR flip-flop IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 10.5 nanoseconds. The IC is packaged in a DIP-16 format and features a military temperature grade. It is designed for use in high-speed digital logic applications.
Rochester Electronics 54F109DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F109DMQB to view detailed technical specifications.
No datasheet is available for this part.