The 54F160ADMQB is a 4-bit decade counter with a propagation delay of 11.5ns. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The counter has a temperature grade of MILITARY and is available in a 16-pin DIP package. It is screened to the MIL-STD-883 level and has a count direction of UP.
Rochester Electronics 54F160ADMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 54F160ADMQB to view detailed technical specifications.
No datasheet is available for this part.