The 54F175LMQB is a quad flip-flop with 4 bits, triggered by a positive edge. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a supply voltage range of 4.5V to 5.5V and a maximum frequency of 100 MHz. It is packaged in a S-CQCC-N20 quad flat pack with 20 terminals.
Rochester Electronics 54F175LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F175LMQB to view detailed technical specifications.
No datasheet is available for this part.