The 54F20LMQB is a military-grade NAND gate IC with 2 inputs and a propagation delay of 7ns. It operates within a temperature range of -55 to 125°C and is supplied with a voltage between 4.5 and 5.5V. The IC is packaged in a quad S-CQCC-N20 package with a width and length of 8.89mm. It is a member of the F/FAST family of logic ICs.
Rochester Electronics 54F20LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F20LMQB to view detailed technical specifications.
No datasheet is available for this part.