The 54F240FM is a dual 4-bit bus driver from Rochester Electronics. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 9ns. This military-grade logic IC is designed to withstand temperatures from -55°C to 125°C. The device features inverted output polarity and is available in a DFP-20 package.
Rochester Electronics 54F240FM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 7.73 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F240FM to view detailed technical specifications.
No datasheet is available for this part.