The 54F244DM is a dual 4-bit bus driver from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 20 terminals and a JEDEC package code of R-GDIP-T20. The device is a logic IC type with a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 90 milliamps. It has a propagation delay of 7 nanoseconds and an output polarity of true. The 54F244DM is a military-temperature-grade device with a 20-pin DIP package.
Rochester Electronics 54F244DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F244DM to view detailed technical specifications.
No datasheet is available for this part.