The 54F322FM is an 8-bit parallel in parallel out shift register from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. It features a propagation delay of 10ns and a maximum frequency of 50MHz.
Rochester Electronics 54F322FM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.731 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F322FM to view detailed technical specifications.
No datasheet is available for this part.