The 54F322LM is an 8-bit parallel-in/parallel-out shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and a quad terminal position. The device is packaged in a S-CQCC-N20 package and has a width and length of 8.89mm. It operates at a supply voltage of 4.5 to 5.5V and has a propagation delay of 10ns. The 54F322LM is a military-temperature-grade logic IC with a maximum frequency of 50MHz.
Rochester Electronics 54F322LM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F322LM to view detailed technical specifications.
No datasheet is available for this part.