The 54F374FMQB is a 8-bit bus driver with a dual configuration, operating within a 4.5V to 5.5V supply voltage range. It features a propagation delay of 11ns and supports up to 125°C in a military temperature grade. The device is packaged in a 20-pin R-GDFP-F20 package and is suitable for use in logic IC applications. The 54F374FMQB is designed for use in high-speed data transfer and is compliant with various industry standards.
Rochester Electronics 54F374FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.731 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54F374FMQB to view detailed technical specifications.
No datasheet is available for this part.