The 54LS04DMQB is a 14-channel dual inverter logic IC from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device is packaged in a 14-pin DIP and features a propagation delay of 15 units. It is designed for use in military applications and has a terminal position of dual inverter.
Rochester Electronics 54LS04DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54LS04DMQB to view detailed technical specifications.
No datasheet is available for this part.