The 54LS260FMQB is a dual NOR gate IC from Rochester Electronics, featuring a 14-pin R-GDFP-F14 package. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 12ns and is suitable for applications requiring high-speed logic operations.
Rochester Electronics 54LS260FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 9.5885 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 54LS260FMQB to view detailed technical specifications.
No datasheet is available for this part.