Rochester Electronics 5962-8754501CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Current-Max | 32 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 60 |
| Bias Current-Max (IIB) @25C | 60 |
| Neg Supply Voltage-Nom (Vsup) | -6.5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8754501CA to view detailed technical specifications.
No datasheet is available for this part.