Rochester Electronics 5962-8760901CA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 5962-8760901CA to view detailed technical specifications.
No datasheet is available for this part.