Rochester Electronics 5962-8768102XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W28 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.8 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8768102XA to view detailed technical specifications.
No datasheet is available for this part.