This 16-pin DIP-16 military multiplexer operates over a temperature range of -55°C to 125°C. It has a single output and 8 inputs, and is powered by a supply voltage between 1.5V and 5.5V. The device is screened to MIL-STD-883 standards and features complementary output polarity. The logic IC type is a multiplexer, and it is part of the AC family.
Rochester Electronics 5962-8769101EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 20.13 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-8769101EA to view detailed technical specifications.
No datasheet is available for this part.