This DIP-20 military-grade bus driver IC operates within a temperature range of -55 to 125 degrees Celsius. It features 8-bit logic and a propagation delay of 6.5ns. The device is designed for use with a supply voltage of 5 to 6 volts and has a screening level of MIL-STD-883. The IC has 20 terminals and is available in a DIP-20 package.
Rochester Electronics 5962-8769501RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-8769501RA to view detailed technical specifications.
No datasheet is available for this part.