8-Bit D Flip-Flop, F/FAST Series, featuring positive edge triggering and true output. This TTL logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a maximum operating frequency of 100MHz and a propagation delay of 11ns. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it is housed in a 20-terminal CDIP20 package.
Rochester Electronics 5962-8855001RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 88 |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8855001RA to view detailed technical specifications.
No datasheet is available for this part.