This 28-pin quad D/A converter features 8-bit resolution and a nominal supply voltage of 15V. It operates within a temperature range of -55 to 125°C and is packaged in the S-CQCC-N28 package type. The device meets MIL-STD-883 Class B screening level and has a temperature grade of MILITARY.
Rochester Electronics 5962-88663013X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-88663013X to view detailed technical specifications.
No datasheet is available for this part.